30KPA320A

Littelfuse
576-30KPA320A
30KPA320A

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes TVS LEADED 30KP-A 320V
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 800   Çoklu: 800
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (800'in katları olarak sipariş verin)
12,41 € 9.928,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
320 V
Axial
530 V
357.4 V
P600-2
57.2 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
30KPA
Reel
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Pd - Güç Dağılımı: 8 W
Ürün: TVS Diodes
Fabrika Paket Miktarı: 800
Alt kategori:: ESD Protection Diodes / TVS Diodes
Birim Ağırlık: 2,100 g
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.