36908000000

Littelfuse
576-36908000000
36908000000

Ürt.:

Açıklama:
Uçlu Sigortalar - Açık Delikten 300V .800A TL TE5 LL
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,628 € 0,63 €
0,556 € 2,78 €
0,538 € 5,38 €
0,452 € 22,60 €
0,376 € 37,60 €
0,341 € 85,25 €
0,304 € 152,00 €
0,281 € 281,00 €
0,244 € 683,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Uçlu Sigortalar - Açık Delikten
RoHS:  
369
PCB Mount Fuses
800 mA
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A at 300 VAC
Radial
TE5
- 40 C
+ 85 C
96 mOhms
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Yükseklik: 8 mm
Gösterge Stili: Without Indicator
Uzunluk: 8.5 mm
Ürün Tipi: Radial Lead Fuse
Fabrika Paket Miktarı: 1400
Alt kategori:: Fuses
Ticari Unvan: TE5
Tip: Specialty Fuses
Genişlik: 4 mm
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.