39811250000

Littelfuse
576-39811250000
39811250000

Ürt.:

Açıklama:
Uçlu Sigortalar - Açık Delikten 65V M/TL MP 1.25A 0
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,834 € 0,83 €
0,716 € 3,58 €
0,67 € 6,70 €
0,554 € 27,70 €
0,488 € 48,80 €
0,45 € 112,50 €
0,404 € 202,00 €
Tam Cephane Paketi (1400'in katları olarak sipariş verin)
0,372 € 520,80 €
0,33 € 924,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Uçlu Sigortalar - Açık Delikten
RoHS:  
398
PCB Mount Fuses
1.25 A
65 VAC
Medium / Normal Blow
Leaded Fuses
65 VDC
50 A at 65 VDC
Radial
TE5
- 40 C
+ 85 C
48 mOhms
Ammo Pack
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Gösterge Stili: Without Indicator
Ürün Tipi: PCB Mount Fuse
Fabrika Paket Miktarı: 1400
Alt kategori:: Fuses
Ticari Unvan: TE5
Tip: Specialty Fuses
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses. 

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.