59050-2-S-00-0

Littelfuse
934-59050-2-S-00-0
59050-2-S-00-0

Ürt.:

Açıklama:
Manyetik / Manyetik Anahtarlar Reed Sensors

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1000   Çoklu: 200
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,14 € 1.140,00 €
1,07 € 2.782,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Manyetik / Manyetik Anahtarlar
RoHS:  
Miniature
SPST
12 AT to 18 AT
140 VAC
Black
PCB Mount
Through Hole
Case
Marka: Littelfuse
Kontak Pozisyonu: Normally Open
Akım Oranı: 350 mA, 500 mA
Aydınlatılmış: Non-Illuminated
Ürün Tipi: Reed Switches
Seri: 59050
Fabrika Paket Miktarı: 200
Alt kategori:: Switches
Ticari Unvan: Hamlin
Voltaj Değer DC: 200 VDC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536500090
CAHTS:
8505110000
USHTS:
8473302000
TARIC:
8536508099
ECCN:
4A994

59050 Miniature PCB Mountable Reed Switches

Littelfuse 59050 Miniature PCB Mountable Reed Switches measure 22.86mm x 4.57mm x 4.32mm and offer a choice of normally open, normally open high voltage, and change over contacts. The 59050 switches feature molded standoffs to allow board washing and are capable of switching up to 265VAC/300VDC at 10VA. Applications include position/limit sensing, security system switches, and door switches.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.