8.0SMDJ13CA-T7

Littelfuse
576-8.0SMDJ13CA-T7
8.0SMDJ13CA-T7

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 13V
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
19 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (500'in katları olarak sipariş verin)
1,70 € 850,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
13 V
SMD/SMT
SMC (DO-214AB)
8 kW
30 kV
30 kV
- 65 C
+ 150 C
8.0SMDJ
Reel
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün: TVS Diodes
Fabrika Paket Miktarı: 500
Alt kategori:: ESD Protection Diodes / TVS Diodes
Birim Ağırlık: 257 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

8.0SMDJ TVS Diodes

Littelfuse 8.0SMDJ TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile package optimizes board space and is ideal for surface-mounted applications. These Littelfuse TVS components are ideal for the protection of I/O Interfaces, VCC bus, and other vulnerable circuits. Typical applications for Littelfuse 8.0SMDJ Series TVS Diodes include telecom, computers, industrial, and consumer electronics.