DST3080C

Littelfuse
576-DST3080C
DST3080C

Ürt.:

Açıklama:
Schottky Diyotlar ve Doğrultucular 80V 15A 2x Common Cathode
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
28 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 8000   Çoklu: 8000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,35 € 10.800,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Schottky Diyotlar ve Doğrultucular
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220-2
Dual Anode Common Cathode
Si
30 A
80 V
660 mV
150 A
700 uA
- 55 C
+ 150 C
DST
Tube
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Schottky Diodes & Rectifiers
Fabrika Paket Miktarı: 8000
Alt kategori:: Diodes & Rectifiers
Vr - Ters Voltaj: 80 V
Birim Ağırlık: 2,300 g
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
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

In-Vehicle Communication Solutions

Littelfuse provides a wide portfolio of fuses, diode arrays, and suppressors suitable for in-vehicle communication applications. The automotive environments are divided into domain architecture and zonal architecture. The domain architecture controls and divides by function, and computation can be performed locally. Zonal architecture environments require a software-based approach, and a central computer is linked to sensors and devices through zonal gateways.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

DST Series Schottky Barrier Rectifiers

Littelfuse DST Series Schottky Barrier Rectifiers provide high temperature, low leakage, and lower VF to meet the general requirements of commercial and industry applications. These rectifiers have fast switching speeds and a high junction temperature capability. The Littelfuse DST series is suitable for high-frequency applications like switch-mode power supplies and DC applications like solar panel bypass diodes and polarity protection diodes.

Headlamp Lighting Solutions

Littelfuse Headlamp Lighting Solutions are a family of SMD fuses, TVS diodes and arrays, MLVs, and Schottky diodes that protect against threats to modern automotive headlight systems. Modern automotive headlamp LED systems feature the ability to self-level and swivel as well as shutter high and low beams. Littelfuse headlamp lighting solutions preserve the functionalities of these LEDs by helping prevent load dumps, surges, ESD, and short circuits.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Inside-Cabin Lighting Solutions

Littelfuse Inside-Cabin Lighting Solutions preserve the functionality of automotive interior lighting systems. Modern vehicles have features like automatic dimming, external light sensing, and user-programmable settings, which can all become compromised by ESD, load dump, surges, overcurrents, and more. Littelfuse offers a wide range of solutions to guard against these modern threats, including resettable PPTCs, MLVs, and diode arrays.

Power Semiconductors

Littelfuse Power Semiconductors are designed to meet the requirements for commercial and industrial applications. Littelfuse's line of power semiconductors have features like ultra-fast switching, low recovery time, high junction temperature capability, and low forward drop. These semiconductors allow for high reliability in high ambient temperatures or applications with minimal cooling available.

ECall Solutions

Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.

Infotainment & Navigation Solutions

Littelfuse Infotainment and Navigation Solutions protect against ESD, surges, and overcurrents that threaten the advanced electronic ecosystems in vehicles. These ecosystems integrate technologies like Wi-Fi®, BLUETOOTH®, USB data/charging inputs, AUX inputs, telematics, navigation, and more into a graphical user interface on the dashboard. Littelfuse offers a line of SMD PPTCs and fuses, TVS diodes and diode arrays, MLVs, and XTREME-GUARD™ suppressors that keep these robust systems operating as designed.

Vehicle Communication Solutions

Littelfuse Vehicle Communication Solutions protects the on-board power and communication circuitry responsible for V2V (vehicle-to-vehicle) and V2I (vehicle-to-infrastructure) communication. ESD, surge, and overcurrents threaten these systems' ability to share real-time data (speed, direction, location, etc.) with other vehicles as well as traffic lights and smart roads. Littelfuse produces a line of fuses, PPTCs, TVS diodes and diode arrays, MLVs, and polymer ESD suppressors to help ensure operational uptime of these systems.

Vehicle Camera Solutions

Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.