FEMTOSMDC010F-2

Littelfuse
650-FEMTOSMDC010F-2
FEMTOSMDC010F-2

Ürt.:

Açıklama:
Sıfırlanabilir Sigortalar - PPTC 12V 100MA-HD 40A 0603

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5.793

Stok:
5.793 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,611 € 0,61 €
0,564 € 5,64 €
0,468 € 23,40 €
0,424 € 42,40 €
0,389 € 77,80 €
0,359 € 179,50 €
0,33 € 330,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,261 € 1.044,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Sıfırlanabilir Sigortalar - PPTC
RoHS:  
femtoSMD
PCB Mount
SMD/SMT
100 mA
12 VDC
250 mA
40 A
8 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Yükseklik: 0.85 mm
Uzunluk: 1.8 mm
Pd - Güç Dağılımı: 500 mW (1/2 W)
Ürün Tipi: Resettable Fuses - PPTC
Fabrika Paket Miktarı: 4000
Alt kategori:: PPTC Resettable Fuses
Ticari Unvan: PolySwitch
Genişlik: 1 mm
Parça No Takma Adları: RF3693-000
Birim Ağırlık: 57,756 mg
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
8535100000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

PolySwitch Surface Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computer and consumer electronics against temporary overcurrent faults. Package size varies from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (following the AECQ200 specification). As a result, these PTCs are suitable for protecting Electronic Control Units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.