GS105W1K

Littelfuse
576-GS105W1K
GS105W1K

Ürt.:

Açıklama:
NTC Termistörleri NTC THERMISTOR 1M OHM 10% GLASS BEAD
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
1,83 € 1,83 €
1,38 € 13,80 €
1,10 € 27,50 €
1,03 € 51,50 €
1,01 € 101,00 €
0,92 € 230,00 €
0,851 € 425,50 €
0,668 € 668,00 €
0,617 € 1.542,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: NTC Termistörleri
REACH - SVHC:
GS
4668 K
1 mOhms
10 %
PCB Mount
Radial
- 55 C
+ 300 C
0.06 in
Bulk
Beta Değeri: B25/85
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 1
Alt kategori:: Thermistors
Sıcaklık Katsayısı: -5.25 % / C
Tip: NTC
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
8533408070
MXHTS:
8533409102
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.