GS201B1K

Littelfuse
576-GS201B1K
GS201B1K

Ürt.:

Açıklama:
Thermistors - NTC NTC THRM GLASS BEAD 3047 100 10%

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 17

Stok:
17
Hemen Gönderilebilir
Siparişte:
500
Beklenen 13.04.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,60 € 1,60 €
1,34 € 13,40 €
1,06 € 26,50 €
1,04 € 52,00 €
0,758 € 75,80 €
0,752 € 376,00 €
0,741 € 741,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Termistörler - NTC
RoHS:  
GS
3047 K
200 Ohms
10 %
PCB Mount
Radial
- 55 C
+ 300 C
0.06 in
1.135 in
0.06 in
0.135 in
Bulk
Beta Değeri: B25/85
Marka: Littelfuse
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 500
Alt kategori:: Thermistors
Sıcaklık Katsayısı: -3.38 % / C
Tip: NTC
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Renewable Energy Solutions

Littelfuse provides a wide range of renewable energy solutions that include high-speed fuses, fast-acting relays, surge protection devices, and temperature sensors. These products from Littelfuse are designed to protect equipment from arc-flashes and fault conditions caused by equipment failure, phase-to-phase or ground faults, insulation breakdown, or temperature extremes. This selection of fuses, relays, surge protection devices, and temperature sensors can be found and used in Battery Energy Storage Systems (BESS), Solar/Photovoltaic (PV) energy solutions, and wind turbines.