GTCR38-351M-R10-FS

Littelfuse
650-GTCR38-351MR10FS
GTCR38-351M-R10-FS

Ürt.:

Açıklama:
Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular 8MM 350V 3POLE RADIAL LEADS GDT
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
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,20 € 6.000,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular
RoHS:  
GTCx3-R
10 kA
350 V
3 Electrode
Radial
Failsafe Protected
- 20 C
+ 65 C
Tray
Marka: Littelfuse
Montaj Stili: Through Hole
Ürün Tipi: GDTs - Gas Discharge Tubes / Surge Arresters
Fabrika Paket Miktarı: 1000
Alt kategori:: GDTs - Gas Discharge Tubes
Teknoloji: Gas Discharge Tubes
Tip: 3 Electrode Gas Discharge Tube
Parça No Takma Adları: RF1812-000
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
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

Industrial Communication & Control

Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and a long-distance transmission of 1500. Industrial Ethernet provides a long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human machine interface. 

RS-485 ESD, Lightning, & Power Fault Protection

Littelfuse RS-485 ESD, Lightning, and Power Fault Protection feature polymeric positive temperature coefficients (PPTCs) that can protect against short circuit and power crosses. The RS-485 product line includes the resettable PPTCs, TVS diodes, GDTs, and SIDACtor series. The TVS Diode Arrays and SM712 series are specifically designed to protect RS-485 applications from ESD, EFT, and lightning-induced surges. When lightning occurs, the SIDACtor will react by causing voltage to increase across PPTC until GDT fires.