LSP05120PM

Littelfuse
576-LSP05120PM
LSP05120PM

Ürt.:

Açıklama:
LED Koruma Cihazları 120V 5kA IP66 Parallel

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
17 Hafta Fabrikada tahmini üretim süresi.
Minimum: 80   Çoklu: 8
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,69 € 855,20 €
10,68 € 1.110,72 €
10,65 € 2.726,40 €
10,60 € 5.342,40 €
10,57 € 10.570,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: LED Koruma Cihazları
RoHS:  
LSP05
IP66
Module
Bulk
Marka: Littelfuse
Devre Tipi: Parallel with Monitor Indication
Yükseklik: 30 mm
Uzunluk: 64 mm
Montaj Stili: Chassis Mount
Ürün: LED Protection Modules
Ürün Tipi: LED Protectors
Fabrika Paket Miktarı: 8
Alt kategori:: LED Protectors
Ticari Unvan: LSP
Genişlik: 48 mm
Birim Ağırlık: 96,544 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8536308000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533409000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05 Surge Protection Modules

Littelfuse LSP05 Surge Protection Modules provide 10kA of surge arresting capability for transient overvoltage protection in outdoor and commercial LED environments.  It is constructed with Littelfuse thermally protected varistor technology to provide a built-in thermal disconnect function. The thermal protection offers additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. 

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.