LSP10GIHP277S

Littelfuse
576-LSP10GIHP277S
LSP10GIHP277S

Ürt.:

Açıklama:
LED Koruma Cihazları 277V 10kA IP66 rated

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 880

Stok:
880 Hemen Gönderilebilir
Fabrika Teslim Süresi:
22 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,66 € 16,66 €
16,55 € 99,30 €
14,74 € 176,88 €
14,23 € 426,90 €
14,08 € 760,32 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: LED Koruma Cihazları
REACH - SVHC:
LSP10GIHP
Module
Bulk
Marka: Littelfuse
Yükseklik: 32 mm
Uzunluk: 71.63 mm
Maksimum Çalışma Sıcaklığı: + 75 C
Minimum Çalışma Sıcaklığı: - 45 C
Montaj Stili: Chassis Mount
Ürün: LED Protection Modules
Ürün Tipi: LED Protectors
Fabrika Paket Miktarı: 6
Alt kategori:: LED Protectors
Ticari Unvan: LSP
Tip: LED Lighting Surge Protection Module
Genişlik: 67.67 mm
Birim Ağırlık: 293,816 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536300000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP10GIHP Surge Protection Modules

Littelfuse LSP10GIHP Surge Protection Modules feature the lowest measured limiting voltage (MLV) in a 20kA Imax surge rated module. Littelfuse LSP10GIHP also features low voltage protection level (Up). The lower clamping voltage allows the LSP10GIHP to provide coordinated surge protection with more LED drivers than other surge protection devices and to extend the lifetime of the luminaire. This surge protection device is self-protected and designed to provide transient overvoltage protection in outdoor and commercial LED lighting fixtures. LSP10GIHP features Littelfuse thermally protected varistor technology. The built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazards even under the extreme circumstances of varistor end-of-life or overvoltage conditions. It also features a built-in LED indicator that notifies when replacement of the module is needed.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.