PLED18S

Littelfuse
576-PLED18S
PLED18S

Ürt.:

Açıklama:
LED Koruma Cihazları LED PROTECTOR 18V 1000mA DO214AA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 7.080

Stok:
7.080 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,04 € 1,04 €
0,654 € 6,54 €
0,432 € 43,20 €
0,335 € 167,50 €
0,304 € 304,00 €
Tam Makara (2500'in katları olarak sipariş verin)
0,283 € 707,50 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: LED Koruma Cihazları
RoHS:  
REACH - SVHC:
PLED
33 V
3 V
18 V
SMB
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Devreden Çıkarma Voltajı VBO: 33 V
Sabit Akım Ih Maks: 5 mA
Maksimum Çalışma Sıcaklığı: + 150 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: SMD/SMT
Açık Durumda RMS Akımı - It RMS: 1 A
Ürün: LED Protectors
Ürün Tipi: LED Protectors
Fabrika Paket Miktarı: 2500
Alt kategori:: LED Protectors
Ticari Unvan: PLED
Birim Ağırlık: 360,359 mg
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
8542399000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

PLED Ultra Low Holding Current Series

Littelfuse PLED Ultra-Low Holding Current Series exhibits a low holding current parameter that makes it compatible with LED lighting strings. The PLED series provides switching electronic characteristics for a fluorescent tube replacement by an LED string. This helps to make the Fluorescent ballast and LED string compatible with each other and ensures the ballast will be able to activate the LED string, especially for those ballast that need a high voltage output detection during ignition. The Littelfuse PLED ultra-low IH makes the LED driver widely used in the output of fluorescent tubes a compatible direct replacement for indoor and outdoor LED lighting strings.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.