PLED18US

Littelfuse
576-PLED18US
PLED18US

Ürt.:

Açıklama:
LED Koruma Cihazları Uni 18V 2L UNI DO214
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,937 € 0,94 €
0,589 € 5,89 €
0,388 € 38,80 €
0,302 € 151,00 €
0,273 € 273,00 €
Tam Makara (2500'in katları olarak sipariş verin)
0,258 € 645,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: LED Koruma Cihazları
RoHS:  
PLEDxUx
33 V
1.2 V
18 V
SMB
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Sabit Akım Ih Maks: 30 mA
Maksimum Çalışma Sıcaklığı: + 150 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: SMD/SMT
Açık Durumda RMS Akımı - It RMS: 1 mA
Ürün: LED Protectors
Ürün Tipi: LED Protectors
Fabrika Paket Miktarı: 2500
Alt kategori:: LED Protectors
Ticari Unvan: PLED
Birim Ağırlık: 345,847 mg
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Unidirectional Open LED Protectors

Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.