SDW05-01FTG

Littelfuse
576-SDW05-01FTG
SDW05-01FTG

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Uni-dir TVS

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.200

Stok:
4.200 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,378 € 0,38 €
0,268 € 2,68 €
0,134 € 13,40 €
0,122 € 61,00 €
0,109 € 109,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,093 € 279,00 €
0,072 € 432,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
SOD323-2
30 A
115 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Marka: Littelfuse
İşletim Besleme Voltajı: 5 V
Ürün: TVS Diodes
Fabrika Paket Miktarı: 3000
Alt kategori:: ESD Protection Diodes / TVS Diodes
Ticari Unvan: SPA
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

AQW05/SDW05-01FTG Unidirectional TVS Diodes

Littelfuse AQW05/SDW05-01FTG Unidirectional Transient Voltage Suppressor (TVS) Diodes are fabricated in a proprietary silicon avalanche technology. These TVS diodes provide a high Electrostatic Discharge (ESD) protection level for electronic equipment. The AQW05/SDW05-01FTG unidirectional TVS diodes absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. These diodes feature a 30A peak current (IPP), 6V minimum breakdown voltage, and 5V maximum reverse standoff voltage. Typical applications include battery protection, computer peripherals, medical equipment, notebooks/desktops/servers, point-of-sale terminals, switches/buttons, and test equipment/instrumentation.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.