SMOV34S511MP

Littelfuse
576-SMOV34S511MP
SMOV34S511MP

Ürt.:

Açıklama:
Varistörler 510Vac 675Vdc 34mm SQ
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
Minimum: 120   Çoklu: 24
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,31 € 1.957,20 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Varistörler
RoHS:  
34S
MOVs
PCB Mount
Radial
510 VAC
675 VDC
910 V
1.35 kV
40 kA
960 J
2500 pF
- 45 C
+ 75 C
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 20 A
Yükseklik: 44 mm
Uzunluk: 41 mm
Ürün Tipi: Varistors
Fabrika Paket Miktarı: 24
Alt kategori:: Varistors
Ticari Unvan: SMOV
Genişlik: 20 mm
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

TMOV Thermally Protected Varistors

Littelfuse TMOV Thermally Protected Varistors are radially leaded metal oxide varistors (MOVs) with a thermally activated element designed to open during overheating. The integrated thermal element and the enclosure design work together to facilitate surge-protection module compliance to UL1449. These performance capabilities of Littelfuse TMOV varistors serve cord or permanently connected applications. These Littelfuse varistors offer quick thermal response due to the proximity of the thermal element to the MOV body. This integrated configuration provides the added benefit of lower inductance than most discrete solutions.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

SMOV Thermally Protected Varistors w/ Micro-Switch

Littelfuse SMOV Thermally Protected Varistors with the micro-switch indicator to help designers meet the requirements specified in UL1449 (3rd edition) for Type 1 or Type 2 Surge Protection Device (SPDs) applications. SMOV Varistors safely disconnect from the circuit in a sustained overvoltage, intermediate current condition as defined by UL1449 (3rd edition). The integrated thermal element is positioned close to the MOV body to allow for a quick thermal response.