TPSMC30CA-VR

Littelfuse
576-TPSMC30CA-VR
TPSMC30CA-VR

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes 1.5KW 30V AEC-Q101 5% Bi-Directional
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,246 € 738,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
36.8 V
SMC (DO-214AB)
31 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
TPSMC-VR
AEC-Q101
Reel
Marka: Littelfuse
Ürün: TVS Diodes
Fabrika Paket Miktarı: 3000
Alt kategori:: ESD Protection Diodes / TVS Diodes
Vf - İleri Voltaj: 3.5 V
Birim Ağırlık: 210 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

In-Vehicle Communication Solutions

Littelfuse provides a wide portfolio of fuses, diode arrays, and suppressors suitable for in-vehicle communication applications. The automotive environments are divided into domain architecture and zonal architecture. The domain architecture controls and divides by function, and computation can be performed locally. Zonal architecture environments require a software-based approach, and a central computer is linked to sensors and devices through zonal gateways.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.