V20H140P

Littelfuse
576-V20H140P
V20H140P

Ürt.:

Açıklama:
Varistörler 140V 10000A 1750pF 20mm Radial
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,59 € 1,59 €
1,06 € 10,60 €
1,01 € 25,25 €
0,831 € 83,10 €
0,777 € 194,25 €
0,686 € 274,40 €
0,542 € 650,40 €
0,512 € 1.433,60 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Varistörler
RoHS:  
HMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
20 mm
10 kA
155 J
1750 pF
- 55 C
+ 125 C
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 100 A
Ürün Tipi: Varistors
Fabrika Paket Miktarı: 400
Alt kategori:: Varistors
Ticari Unvan: HMOV
Tip: Radial Line Varistors
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

HMOV™ Varistor Series

Littelfuse HMOV™ Varistor Series is the first varistor to operate in a maximum ambient temperature of +125°C with 2500V isolation voltage. The Radial Leaded Varistors’ maximum peak surge current is rated up to 10kA (8/20µs pulse). Littelfuse HMOV Varistor Series features a wide operating voltage range and is available in three disk sizes: 10mm, 14mm, and 20mm. HMOV varistors offer protection against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.