V240CH8

Littelfuse
576-V240CH8
V240CH8

Ürt.:

Açıklama:
Varistörler 150V 250A 100pF 13 Inch Reel

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 8.093

Stok:
8.093
Hemen Gönderilebilir
Siparişte:
12.000
Beklenen 8.04.2026
16.000
Beklenen 22.04.2026
Fabrika Teslim Süresi:
17
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,81 € 1,81 €
1,21 € 12,10 €
1,15 € 28,75 €
0,946 € 94,60 €
0,886 € 221,50 €
0,777 € 388,50 €
0,614 € 614,00 €
0,579 € 1.158,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,579 € 2.316,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
1,56 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Varistörler
RoHS:  
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
150 VAC
200 VDC
240 V
395 V
250 A
5 J
150 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Montaj Ülkesi: CN
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 10 A
Yükseklik: 2.03 mm
Uzunluk: 8 mm
Ürün Tipi: Varistors
Fabrika Paket Miktarı: 4000
Alt kategori:: Varistors
Tip: Varistors
Genişlik: 5 mm
Birim Ağırlık: 418,620 mg
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533401000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

CH Series Varistors

Littelfuse CH Series Varistors are transient, small metal-oxide surge suppressor varistors (MOVs) manufactured in leadless chip form. The CH Series are available in a voltage range from 14V to 275V, and energy ratings up to 8J. Littelfuse has designed the CH Series Varistors for use in a variety of applications from low voltage DC to off-line board-level protection. With lower profiles than traditional radial lead varistors, designers can reduce the size and weight and increase the reliability of their equipment designs.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.