V751DB40

Littelfuse
576-V751DB40
V751DB40

Ürt.:

Açıklama:
Varistörler 1200V 40kA 1800pF

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4

Stok:
4
Hemen Gönderilebilir
Siparişte:
130
Beklenen 20.05.2026
160
90
Beklenen 22.06.2026
70
Beklenen 23.06.2026
Fabrika Teslim Süresi:
15
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,87 € 44,87 €
36,99 € 369,90 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Varistörler
RoHS:  
REACH - SVHC:
DB
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
40 mm
40 kA
1.05 kJ
1800 pF
- 55 C
+ 85 C
Bulk
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 12.7 mm
Uzunluk: 60.3 mm
Ürün Tipi: Varistors
Fabrika Paket Miktarı: 10
Alt kategori:: Varistors
Tip: Varistor
Birim Ağırlık: 116,814 g
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.