miniASMDCH050F

Littelfuse
576-MINIASMDCH050F
miniASMDCH050F

Ürt.:

Açıklama:
Sıfırlanabilir Sigortalar - PPTC

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Sıfırlanabilir Sigortalar - PPTC
RoHS:  
Automotive High Temperature SMD
SMD/SMT
SMD/SMT
500 mA
30 VDC
1.6 A
20 A
200 mOhms
1812 (4532 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 0.82 mm
Uzunluk: 4.83 mm
Neme Duyarlı: Yes
Pd - Güç Dağılımı: 1.2 W
Ürün Tipi: Resettable Fuses - PPTC
Fabrika Paket Miktarı: 2000
Alt kategori:: PPTC Resettable Fuses
Tip: Automotive High Temperature PPTC
Genişlik: 3.41 mm
Parça No Takma Adları: RF4983-000
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

In-Vehicle Communication Solutions

Littelfuse provides a wide portfolio of fuses, diode arrays, and suppressors suitable for in-vehicle communication applications. The automotive environments are divided into domain architecture and zonal architecture. The domain architecture controls and divides by function, and computation can be performed locally. Zonal architecture environments require a software-based approach, and a central computer is linked to sensors and devices through zonal gateways.

PolySwitch High-Temperature SMD Resettable PPTCs

Littelfuse PolySwitch High-Temperature SMD Resettable Polymeric Positive Temperature Coefficients (PPTCs) are miniature-sized, and AEC-Q200 qualified for automotive applications. The high-temperature SMD PPTCs feature matte tin construction with nickel underplating. These resettable PPTCs are overcurrent protection devices for applications where space is a prime concern, and resettable protection is required. The SMD resettable PPTCs are RoHS compliant, and ISO/TS16949 certified. Littelfuse PolySwitch High-Temperature SMD Resettable PPTCs are ideal for body electronics, auto lighting, security and communication systems, and climate control systems.