L128-5090EA3500001

Lumileds
997-L1285090EA3501
L128-5090EA3500001

Ürt.:

Açıklama:
Beyaz LED'ler White 5000 K 90-CRI, LUXEON 2835 Line

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 43.292

Stok:
43.292 Hemen Gönderilebilir
Fabrika Teslim Süresi:
5 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,155 € 0,16 €
0,081 € 0,81 €
0,038 € 3,80 €
0,034 € 17,00 €
0,028 € 28,00 €
0,027 € 54,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,022 € 88,00 €
0,021 € 168,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Lumileds
Ürün Kategorisi: Beyaz LED'ler
RoHS:  
White LEDs
SMD/SMT
2835
Cool White
5000 K
24.5 lm
90
120 deg
60 mA
3 V
180 mW
3.5 mm
2.8 mm
0.65 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.53 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
Cut Tape
Marka: Lumileds
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Neme Duyarlı: Yes
Ürün Tipi: White LEDs
Fabrika Paket Miktarı: 4000
Alt kategori:: LEDs
Ticari Unvan: LUXEON 2835
Tip: High Power LEDs
Birim Ağırlık: 584,380 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON 2835C & 2835E LEDs

Lumileds LUXEON 2835C and 2835E LEDs are compact and designed to provide superior performance with high-lumen output and good efficacy for various applications. The Lumileds LUXEON 2835C and 2835E LEDs have an industry-standard footprint and are perfect upgrades for other common mid-power LEDs. The 2835 LEDs are available in two versions, LUXEON 2835C for high output ranges and LUXEON 2835E for low output ranges.

Mid-Power LEDs

Lumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.