MSW5CM

Mallory Sonalert
539-MSW5CM
MSW5CM

Ürt.:

Açıklama:
Hoparlörler ve Dönüştürücüler IEC 3-5.5VDC 90DB Cardiac CUL STK $
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,72 € 32,72 €
28,75 € 287,50 €
27,63 € 690,75 €
27,29 € 1.364,50 €
27,28 € 2.728,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mallory Sonalert
Ürün Kategorisi: Hoparlörler ve Dönüştürücüler
RoHS:  
Speakers
Speaker
PCB Mount
150 Hz to 4 kHz
85 dBA to 95 dBA
Octagonal
Solder Pin
- 30 C
+ 55 C
23 mm
Marka: Mallory Sonalert
Akım Oranı: 400 mA
Yükseklik: 13 mm
Paketleme: Bulk
Ürün Tipi: Speakers & Transducers
Seri: MSW
Fabrika Paket Miktarı: 1
Alt kategori:: Audio Devices
Voltaj Derecesi: 2.7 V to 5.5 V
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
MSW 90dB 23mm Medical Alarms

Mallory Sonalert MSW 90dB 23mm Medical Alarms feature IEC-supplied sound files and produce medical low-, medium-, and high-priority tones. These compact alarms are approved by UL and cUL to IEC 60601-1-8 AMD2 (2020), meeting Tables G.3 and G.5. The PCB-mount modules include DC circuitry in a 23mm x 14mm housing with two to five PC pins. The MSW series offers a 90dB typical sound level at a distance of 10cm and a range of sound tones, such as continuous, and fast, medium, and slow pulse. Sound types include cardiac, drug-fluid, ventilation, failure, perfusion, and more. Mallory Sonalert MSW 90dB 23mm Medical Alarms have a voltage rating of 2.7VDC to 5.5VDC.