SBS12DLMFPPC

Mallory Sonalert
539-SBS12DLMFPPC
SBS12DLMFPPC

Ürt.:

Açıklama:
Sesli Uyarıcılar ve Sesli Göstergeler - Kart Montajı IEC 9-12VDC 100DB DRUG-FLUID ROHS STK $
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,32 € 44,32 €
39,97 € 399,70 €
38,52 € 963,00 €
37,55 € 1.877,50 €
34,64 € 3.464,00 €
33,12 € 8.280,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mallory Sonalert
Ürün Kategorisi: Sesli Uyarıcılar ve Sesli Göstergeler - Kart Montajı
RoHS:  
Marka: Mallory Sonalert
Ürün Tipi: Audio Indicators & Alerts
Fabrika Paket Miktarı: 1
Alt kategori:: Audio Devices
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
8531809041
TARIC:
8531809540
ECCN:
EAR99

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.