MTE1300N-WRC

Marktech Optoelectronics
193-MTE1300N-WRC
MTE1300N-WRC

Ürt.:

Açıklama:
Kızılötesi Yayıcılar Infrared Emitter 1300nm
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
15,45 € 15,45 €
12,17 € 121,70 €
10,24 € 1.024,00 €
9,46 € 4.730,00 €
9,45 € 9.450,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Marktech Optoelectronics
Ürün Kategorisi: Kızılötesi Yayıcılar
RoHS:  
Through Hole
1300 nm
16 deg
50 mA
1.05 V
100 mW
- 25 C
+ 85 C
Bulk
Marka: Marktech Optoelectronics
Ürün Tipi: IR Emitters (IR LEDs)
Fabrika Paket Miktarı: 1
Alt kategori:: Infrared Data Communications
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
8541410000
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.