MTPS8085WS-WRC

Marktech Optoelectronics
193-MTPS8085WS-WRC
MTPS8085WS-WRC

Ürt.:

Açıklama:
Kızılötesi Yayıcılar Infrared Emitter 850nm
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
15,83 € 15,83 €
12,50 € 125,00 €
10,53 € 1.053,00 €
9,73 € 4.865,00 €
9,72 € 9.720,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Marktech Optoelectronics
Ürün Kategorisi: Kızılötesi Yayıcılar
RoHS:  
Through Hole
855 nm
50 deg
50 mA
1.59 V
190 mW
- 20 C
+ 85 C
Bulk
Marka: Marktech Optoelectronics
Ürün Tipi: IR Emitters (IR LEDs)
Fabrika Paket Miktarı: 1
Alt kategori:: Infrared Data Communications
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
8541410000
TARIC:
8541410000
ECCN:
EAR99

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.