MS250-10F-NS

Masach
388-MS250-10F-NS
MS250-10F-NS

Ürt.:

Açıklama:
EMI Contalar, Levhalar, Emiciler ve Koruma 25 x 21 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver)

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
3 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,69 € 1,69 €
1,25 € 12,50 €
0,98 € 70,56 €
0,946 € 272,45 €
0,912 € 459,65 €
0,877 € 884,02 €
0,858 € 2.162,16 €
0,84 € 4.233,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Masach Tech
Ürün Kategorisi: EMI Contalar, Levhalar, Emiciler ve Koruma
RoHS:  
EMI Gaskets, Sheets & Absorbers
Frames
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
25 mm
21 mm
4 mm
Masach DS-RF Shields - NS
Tray
Marka: Masach
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IL
Malzeme: Tin-Steel
Fabrika Paket Miktarı: 72
Alt kategori:: EMI/RFI
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

Drawn-Seamless EMI/RFI Shields

Masach Tech Drawn-Seamless EMI / RFI Shields offer high protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). These shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables the inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Drawn-Seamless EMI / RFI Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Nickel-Silver Drawn-Seamless EMI/RFI Shields

Masach Tech Nickel-Silver Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields offer good solderability, corrosion resistance, and an attractive finish, eliminating the need for extra plating requirements. These shields feature a chemical composition that is 55% copper, 27% zinc, and 18% nickel, and the major shielding elements are copper and nickel. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The solid construction resists dents and warps, while the two-piece design is convenient and enables the inspection and repair of shielded components without removing the entire shield. Masach Nickel-Silver Drawn-Seamless EMI / RFI Shields are designed to accommodate virtually any surface-mount application, including medical, automotive, and energy.