XR16V598IQ100-F

MaxLinear
701-XR16V598IQ100-F
XR16V598IQ100-F

Ürt.:

Açıklama:
UART Arayüz IC UART

Yaşam Döngüsü:
NRND:
Yeni tasarımlar için tavsiye edilmez.
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
Minimum: 66   Çoklu: 66
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
29,59 € 1.952,94 €
26,82 € 3.540,24 €
25,89 € 6.834,96 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
MaxLinear
Ürün Kategorisi: UART Arayüz IC
RoHS:  
8 Channel
15 Mb/s
16 B
3.6 V
2.25 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
QFP-100
Tray
Marka: MaxLinear
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Açıklama/İşlev: Octal UART; 16 byte Tx and Rx FIFOs; Intel and Motorola busses; 5V tolerant serial (modem) inputs
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 2.5 V, 3.3 V
Ürün: VLIO UARTs
Ürün Tipi: UART Interface IC
Seri: XR16V598
Fabrika Paket Miktarı: 66
Alt kategori:: Interface ICs
Tip: UART with 16-Byte FIFO
Birim Ağırlık: 8,190 g
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
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.