XR21B1411IL16-F

MaxLinear
701-XR21B1411IL16-F
XR21B1411IL16-F

Ürt.:

Açıklama:
USB Arayüzü Entegresi 1Ch FS USB UART128B TX & 384B RX FIFO

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.963

Stok:
1.963 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,21 € 4,21 €
3,21 € 32,10 €
2,96 € 74,00 €
2,68 € 268,00 €
2,47 € 1.210,30 €
2,37 € 2.322,60 €
2,30 € 6.762,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
5,62 €
Min:
1

Benzer Ürün

MaxLinear XR21B1411IL16TR-F
MaxLinear
USB Arayüzü Entegresi 1Ch FS USB UART128B TX & 384B RX FIFO

Ürün Niteliği Öznitelik Değeri Özellik Seçin
MaxLinear
Ürün Kategorisi: USB Arayüzü Entegresi
RoHS:  
XR21B1411
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
12 Mb/s
4.4 V
5.25 V
11 mA
- 40 C
+ 85 C
Tray
Marka: MaxLinear
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Geliştirme Kiti: XR21B1411IL-0A-EB
Arayüz Türü: UART, USB
Bağlantı Noktası Sayısı: 1 Port
İşletim Besleme Voltajı: 5 V
Ürün Tipi: USB Interface IC
Fabrika Paket Miktarı: 490
Alt kategori:: Interface ICs
Birim Ağırlık: 1,555 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

XR21B1411 Enhanced Full-Speed UART

MaxLinear XR21B1411 is an enhanced Universal Asynchronous Receiver and Transmitter (UART) with a USB interface. The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wake-up operations. The XR21B1411 operates from an internal clock that is programmable to 6, 12, 24 or 48MHz. Therefore, no external crystal/oscillator is required as in previous generation UARTs. With the fractional baud rate generator, any baud rate up to 12Mbps can be accurately generated using the internal clock.