24FC02-E/SN

Microchip Technology
579-24FC02-E/SN
24FC02-E/SN

Ürt.:

Açıklama:
EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC
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
0,258 € 0,26 €
0,256 € 2,56 €
0,247 € 6,18 €
0,24 € 24,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: EEPROM
RoHS:  
2 kbit
I2C
1 MHz
256 x 8
SOIC-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
24FC02
Tube
Aktif Okuma Akımı - Maks: 1 mA
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 1.7 V to 5.5 V
Ürün Tipi: EEPROM
Fabrika Paket Miktarı: 100
Alt kategori:: Memory & Data Storage
Besleme Akımı - Maks: 1 mA
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
8542320051
TARIC:
8542327500
ECCN:
EAR99

24AA02, 24LC02B, 24FC02 2K I2C Serial EEPROMs

Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I2C Serial EEPROMs are 2Kb Electrically Erasable PROMs. The devices are organized with one block of 256b x 8b memory with a 2-wire serial interface. Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX02 also has a page write capability for up to 8 bytes of data.