A3P1000-FGG484M

Microchip Technology
494-A3P1000-FGG484M
A3P1000-FGG484M

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi ProASIC3 FPGA, 11KLEs
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
Minimum: 60   Çoklu: 60
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
272,20 € 16.332,00 €
120 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS:  
A3P1000
11000 LE
0 bit
Tray
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 60
Alt kategori:: Programmable Logic ICs
Ticari Unvan: ProASIC3
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
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.