A3PE1500-1FG484

Microchip Technology
494-A3PE1500-1FG484
A3PE1500-1FG484

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi ProASIC3 FPGA, 16KLEs
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
Minimum: 60   Çoklu: 60
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
209,97 € 12.598,20 €
120 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS: N
A3PE1500
0 bit
280 I/O
1.425 V
1.575 V
0 C
+ 70 C
SMD/SMT
FBGA-484
Tray
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Maksimum Çalışma Frekansı: 272 MHz
Neme Duyarlı: Yes
Kapı Sayısı: 1500000
İşletim Besleme Voltajı: 1.5 V
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 60
Alt kategori:: Programmable Logic ICs
Ticari Unvan: ProASIC3
Birim Ağırlık: 400 mg
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
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.d

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.