A42MX36-1CQ256B

Microchip Technology
494-A42MX36-1CQ256B
A42MX36-1CQ256B

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi MX FPGA, 54K System Gates
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
12.274,87 € 12.274,87 €
25 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS: N
A42MX36
1184 LE
0 bit
202 I/O
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
CQFP-256
Marka: Microchip Technology
Neme Duyarlı: Yes
Kapı Sayısı: 54000
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 1
Alt kategori:: Programmable Logic ICs
Ticari Unvan: Actel
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
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.d

40MX & 42MX Field-Programmable Gate Arrays

Microchip Technology 40MX and 42MX Field-Programmable Gate Arrays provide a cost-effective 5V design solution. Microchip Technology 40MX and 42MX are single-chip devices that offer high performance, reducing system design and development time. MX devices integrate logic from PALs, CPLDs, and FPGAs, making them ideal for high-speed controllers, address decoding, BUS interfaces, DSP, and co-processor functions.