AGL250V5-CSG196I

Microchip Technology
494-AGL250V5-CSG196I
AGL250V5-CSG196I

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi IGLOO FPGA, 3KLEs
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 348   Çoklu: 348
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
26,28 € 9.145,44 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS:  
AGL250V5
3000 LE
37 kbit
143 I/O
1.425 V
1.575 V
- 40 C
+ 100 C
SMD/SMT
CSP-196
Tray
Marka: Microchip Technology
Maksimum Çalışma Frekansı: 250 MHz
Neme Duyarlı: Yes
Kapı Sayısı: 250000
İşletim Besleme Akımı: 20 uA
İşletim Besleme Voltajı: 1.5 V
Ürün Tipi: FPGA - Field Programmable Gate Array
Fabrika Paket Miktarı: 348
Alt kategori:: Programmable Logic ICs
Ticari Unvan: IGLOOe
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
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IGLOO Low Power Flash FPGAs

Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming as low as 5μW power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers the benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.