APGDT006

Microchip Technology
579-APGDT006
APGDT006

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları CAN FD Bus Analyzer

Stokta Var: 27

Stok:
27
Hemen Gönderilebilir
Siparişte:
20
Beklenen 11.03.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
111,80 € 111,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Development Tools
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: CN
Menşe Ülke: CN
Arayüz Türü: USB
Ürün Tipi: Interface Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

APGDT006 CAN Bus Analyzer FD Tool

Microchip Technology APGDT006 CAN Bus Analyzer FD Tool is designed to serve as an easy-to-use, cost-effective CAN Bus monitor for developing and debugging high-speed CAN networks. The APGDT006 CBA-FD tool complies fully with ISO 11898-2 (high-speed CAN with transmission rates of up to 1Mbit/s) and ISO 11898-2: 2016, and SAE J2962-2 standards. This development tool exhibits standard functionalities essential for an industry tool, including trace, transmit, trace filter, log file capability, and the ability to group CAN message transmissions. The package contents include an APGDT006 CAN Bus analyzer FD tool and a USB-A to USB-Mini cable. The CAN BUS analyzer tool offers a diverse array of functions, making it applicable in different market sectors such as automotive, marine, industrial, and medical.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.