AT32UC3A4128-C1UR

Microchip Technology
556-AT32UC3A4128C1UR
AT32UC3A4128-C1UR

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU 128k flash Ind
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
29 Hafta Fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4000'in katları olarak sipariş verin)
7,21 € 28.840,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
AT32UC3A4
VFBGA-100
AVR
32 bit
10 bit
70 I/O
1.8 V
1.8 V
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
İşlemci Serisi: AT32UC3A4
Ürün Tipi: 32-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 4000
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: AVR
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

AVR® 32-Bit UC3 Microcontrollers

Microchip 32-bit AVR® UC3 RISC Microcontrollers (MCUs)are designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The AVR UC3 MCUs feature a memory protection unit (MPU) and fast, flexible interrupt controller, supporting the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

A3/A4-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology A3/A4-Series AT32UC3 AVR 32-Bit MCUs are designed for exceptionally high data throughput with Hi-Speed USB device and host, SD/SDIO card, Multi-Level-Cell (MLC) NAND flash with ECC and SDRAM interfaces. It is particularly well suited for applications like audio, biometrics, communication, USB to SD card bridges, and USB dongles. With its multi-layered AVR® databus, 128 KB on-chip SRAM split into three banks for higher throughput and multi-channel peripheral and memory-to-memory DMA controller, the A3/A4 offers outstanding data transfer rates. The device also features a 16-bit stereo Audio DAC and an entire duplex multi-channel I2S audio interface. The A3/A4 series has an optional AES crypto module capable of 128- to 256-bit AES encryption at speeds of up to 22.8MB/s.