AT32UC3B164-Z1UT

Microchip Technology
556-AT32UC3B164-Z1UT
AT32UC3B164-Z1UT

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU 32-bit 64KB Flash
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 416   Çoklu: 416
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,53 € 1.884,48 €

Benzer Ürün

Microchip Technology ATMEGA165P-16AUR
Microchip Technology
8-bit Mikrodenetleyiciler - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
AT32UC3B1
SMD/SMT
QFN-48
AVR
64 kB
16 kB
32 bit
10 bit
60 MHz
28 I/O
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Marka: Microchip Technology
Arayüz Türü: 2-Wire, SPI, USART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 6 Channel
Zamanlayıcı/Sayaç Sayısı: 3 Timer
İşlemci Serisi: AT32UC3x
Ürün: MCUs
Ürün Tipi: 32-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 416
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: AVR
Birim Ağırlık: 131,400 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AVR® 32-Bit UC3 Microcontrollers

Microchip 32-bit AVR® UC3 RISC Microcontrollers (MCUs)are designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The AVR UC3 MCUs feature a memory protection unit (MPU) and fast, flexible interrupt controller, supporting the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability.

B-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology B-Series AT32UC3 AVR 32-Bit MCUs are designed for high data throughput and outstanding computing performance in space-constrained applications. It is especially well-suited for applications like USB Human Interface devices, USB stick gateway, biometrics, bridging, industrial control, and low-power portable applications. The series features high connectivity with a USB device and host. This feature, combined with a fast flash and large internal SRAM, makes it a perfect fit for data-intensive applications.