AT91SAM9CN12B-CU

Microchip Technology
556-AT91SAM9CN12B-CU
AT91SAM9CN12B-CU

Ürt.:

Açıklama:
Mikroişlemciler - MPU BGA,GREEN,IND TEMP,CRYPTO, MRL A
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 126   Çoklu: 126
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,82 € 859,32 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
LFBGA-217
16 kB
16 kB
1 V
SAM9CN12
SMD/SMT
- 40 C
+ 85 C
Tray
Marka: Microchip Technology
Veri RAM Boyutu: 32 kB
Veri ROM Boyutu: 128 kB
G/Ç Voltajı: 1.8 V, 3.3 V
Arayüz Türü: 2-Wire, Serial, UART, USB
Bellek Türü: L1 Cache, ROM, SRAM
G/Ç sayısı: 105 I/O
Zamanlayıcı/Sayaç Sayısı: 2 Timer
İşlemci Serisi: SAM9CN
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 126
Alt kategori:: Microprocessors - MPU
Birim Ağırlık: 2,170 g
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
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.