AT97SC3204-X2M6-00

Microchip Technology
556-AT97SC3204X2M600
AT97SC3204-X2M6-00

Ürt.:

Açıklama:
Güvenlik IC'leri / Kimlik Doğrulama IC'leri C7b HARI MLF LPC CEK
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
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
3,55 € 3.550,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Güvenlik IC'leri / Kimlik Doğrulama IC'leri
RoHS:  
8 bit
0 C
+ 70 C
SMD/SMT
QFN-40
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Arayüz Türü: LPC
Maksimum Saat Frekansı: 33 MHz
Neme Duyarlı: Yes
Ürün Tipi: Security ICs / Authentication ICs
Seri: AT97SC3204
Fabrika Paket Miktarı: 1000
Alt kategori:: Security ICs / Authentication ICs
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
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.