ATMEGA165PV-8MU

Microchip Technology
556-ATMEGA165PV8MU
ATMEGA165PV-8MU

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU AVR 16K FLASH 512B EE 1K SRAM ADC 5V
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
Minimum: 260   Çoklu: 260
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,00 € 1.040,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
AVR
16 kB
1 kB
MLF-64
8 MHz
10 bit
54 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATmega165P
Tray
Analog Besleme Voltajı: 1.8 V to 5.5 V
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 512 B
Veri ROM Tipi: EEPROM
G/Ç Voltajı: 1.8 V to 5.5 V
Arayüz Türü: 2-Wire, JTAG, SPI, USART, USI
Neme Duyarlı: Yes
ADC Kanal Sayısı: 8 Channel
Zamanlayıcı/Sayaç Sayısı: 3 Timer
İşlemci Serisi: megaAVR
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 260
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: AVR
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 197,800 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

picoPower AVR® MCUs

Microchip AVR® microcontrollers are low-power, high-performance, and can handle demanding 8-bit applications. With a single cycle instruction RISC CPU, innovative picoPower® technology, and a rich feature set, the AVR architecture ensures fast code execution combined with the lowest possible power consumption. With picoPower technology, AVR MCUs feature true 1.8V supply voltage, minimized leakage current, sleeping BOD, ultra-low-power 32kHz crystal oscillator, digital input disable registers, clock gating, and flash sampling.