ATMEGA256RFR2-ZFR

Microchip Technology
556-ATMEGA256RFR2ZFR
ATMEGA256RFR2-ZFR

Ürt.:

Açıklama:
RF Mikrodenetleyiciler - MCU 2.4GHZ 256K SOC Ind125C T&R
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4000'in katları olarak sipariş verin)
6,51 € 26.040,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: RF Mikrodenetleyiciler - MCU
RoHS:  
AVR
8 bit
256 kB
32 kB
16 MHz
1.8 V
3.6 V
+ 125 C
QFN-64
SMD/SMT
Reel
Marka: Microchip Technology
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 1.8 V to 3.6 V
Ürün Tipi: RF Microcontrollers - MCU
Seri: ATmega256RF
Fabrika Paket Miktarı: 4000
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
Ticari Unvan: AVR
Birim Ağırlık: 206,300 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

ATmega 8-bit Wireless AVR Modules

Microchip Technology ATmega 8-bit Wireless AVR Modules are low-power CMOS 8-bit Microcontrollers based on the AVR enhanced RISC architecture combined with high data rate transceivers for the 2.4GHz ISM (Industrial, Scientific, Medical) radio band. The ATmega Wireless AVR Modules deliver throughputs approaching 1 MIPS per MHz, offering optimal power consumption versus processing speed. The integrated radio transceiver provides high data rates from 250kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity, and high transmit output power enabling a very robust wireless communication.

ATmega256RFR2 Wireless Module

Atmel / Microchip ATmega256RFR2 Wireless Module is a low-power CMOS 8-bit Microcontroller based on the AVR-enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM (Industrial, Scientific, Medical) radio band. The ATmega256RFR2 delivers throughputs approaching 1 MIPS per MHz, offering optimal power consumption versus processing speed. The integrated radio transceiver provides high data rates from 250kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity, and high transmit output power enabling very robust wireless communication.