ATMEGA644PA-PU

Microchip Technology
556-ATMEGA644PA-PU
ATMEGA644PA-PU

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 950

Stok:
950 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,90 € 5,90 €
5,39 € 161,70 €
4,89 € 489,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
AVR
64 kB
4 kB
PDIP-40
20 MHz
10 bit
32 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATmega644
Tube
Marka: Microchip Technology
Veri RAM Tipi: SRAM
Arayüz Türü: SPI, TWI, UART
İşlemci Serisi: megaAVR
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 10
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: AVR
Birim Ağırlık: 6 g
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
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR® CMOS Microcontrollers are low-power and based on the AVR® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

megaAVR® CMOS 8-bit Microcontrollers

Microchip Technology megaAVR® CMOS 8-bit Microcontrollers are low-power microcontrollers that are based on the AVR® enhanced RISC architecture. The devices like ATmega164A, ATmega164PA, ATmega324A, ATmega324PA, ATmega644A, ATmega644PA, ATmega1284, and ATmega1284P fall under the megaAVR category of microcontrollers. These devices feature 16KB to 128KB FLASH memory, 1KB to 16KB SRAM, and 512bytes to 4KB EEPROM. The megaAVR devices execute instructions in a single clock cycle that helps the CPU to achieve a throughput of one Million Instructions Per Second (MIPS) per megahertz. This allows the system designer to optimize power consumption versus processing speed.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

picoPower® Microcontrollers

Microchip picoPower® 8- and 32-bit low, high-performance Microcontrollers (MCUs) meet the tough requirements for portable and battery-operated applications. Microchip picoPower technology is found in the tinyAVR®, megaAVR®, AVR®, XMEGA™, and AVR UC3 MCUs. Microchip picoPower technology enables AVR MCUs to operate at the industry's lowest power consumption with 650 nA with an RTC running and 100 nA in Power Down sleep.