ATSAMR21G16A-MUT

Microchip Technology
556-ATSAMR21G16A-MUT
ATSAMR21G16A-MUT

Ürt.:

Açıklama:
RF Mikrodenetleyiciler - MCU SAMR21 48pin 64K T&R 85oC
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4000'in katları olarak sipariş verin)
4,67 € 18.680,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: RF Mikrodenetleyiciler - MCU
RoHS:  
ARM Cortex M0+
32 bit
64 kB
8 kB
48 MHz
12 bit
3.3 V
3.3 V
+ 85 C
QFN-48
SMD/SMT
Reel
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Veri RAM Tipi: SRAM
Arayüz Türü: SPI, UART, USB
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
ADC Kanal Sayısı: 8 Channel
G/Ç sayısı: 28 I/O
İşletim Besleme Voltajı: 3.3 V
İşlemci Serisi: SAMR21G
Ürün Tipi: RF Microcontrollers - MCU
Program Bellek Türü: Flash
Seri: ATSAMR21
Fabrika Paket Miktarı: 4000
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
Ticari Unvan: SMART
Birim Ağırlık: 150,500 mg
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
8542310000
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.