ATSAMV70Q19B-AAB

Microchip Technology
556-ATSAMV70Q19B-AAB
ATSAMV70Q19B-AAB

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Cortex-M7 Ethernet AVB
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 60   Çoklu: 60
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,51 € 690,60 €
10,42 € 1.250,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
SAM V70
SMD/SMT
LQFP-144
ARM Cortex M7
512 kB
32 bit
12 bit
300 MHz
114 I/O
256 kB
1.2 V
1.32 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analog Besleme Voltajı: 3.3 V
Marka: Microchip Technology
DAC Çözünürlüğü: 12 bit
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 16 kB
Veri ROM Tipi: ROM
G/Ç Voltajı: 3.3 V
Arayüz Türü: I2C, SDIO, SPI, UART, USART, USB
Neme Duyarlı: Yes
ADC Kanal Sayısı: 24 Channel
İşlemci Serisi: SAM V70
Ürün: MCU+DSP+FPUs
Ürün Tipi: ARM Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 60
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-Bit SAM V Microcontrollers

Microchip Technology 32-Bit SAM V Microcontrollers are Arm® Cortex®-M7 based automotive MCUs optimized for in-vehicle infotainment connectivity for audio amplifiers, telematic control units, or head units. The SAM V MCUs provide a wide range of connectivity interfaces, including Ethernet AVB, MediaLB, USB, and CAN-FD. Additional peripherals include an SDRAM controller, external bus interface with a static memory controller, up to 24-channel 12-bit Analog-to-Digital Converter (ADC), up to 2-channel Digital-to-Analog Converter (DAC), three USARTs configurable as SPI, five UARTs, and up to three 2-wire interfaces.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SMART E70, V70, & 71 32-Bit Microcontrollers

Microchip Technology SMART E70, V70, and V71 32-Bit Microcontrollers are members of a family of Flash MCUs based on the high-performance 32-Bit Arm® Cortex®-M7 Processor with a Double Precision Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048Kbytes of Flash and up to 384Kbytes of multiport SRAM. The on-chip SRAM can be configured as Tightly Coupled Memory (TCM) or system memory. A multiport access to the SRAM guarantees a minimum access latency.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.