ATTINY402-SSN

Microchip Technology
579-ATTINY402-SSN
ATTINY402-SSN

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 8.530

Stok:
8.530 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,43 € 0,43 €
0,404 € 10,10 €
0,38 € 38,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
0,43 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
AVR
4 kB
256 B
SOIC-8
20 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATtiny402
Tube
Marka: Microchip Technology
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 128 B
Veri ROM Tipi: EEPROM
Arayüz Türü: I2C, SPI, USART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 6 Channel
Zamanlayıcı/Sayaç Sayısı: 3 Timer
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 100
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: AVR
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATtiny202/402 AVR Microcontrollers

Microchip Technology ATtiny202/402 AVR® 8-bit Microcontrollers feature Core Independent Peripherals and picoPower® technology. These Microchip MCUs use high-performance and low-power AVR Reduced Instruction Set Computer (RISC) architecture. The ATtiny202/402 MCUs run up to 20MHz with up to 2/4kB flash, 128/256B of SRAM, and 64/128B of EEPROM in an 8-pin package. These MCUs employ a flexible and low-power architecture that includes an Event system, SleepWalking, accurate analog features, and advanced peripherals. The ATtiny202/402 MCUs offer single-cycle I/O access, a two-level interrupt controller, and a two-cycle hardware multiplier.