ATTINY87-XU

Microchip Technology
556-ATTINY87-XU
ATTINY87-XU

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN

Yaşam Döngüsü:
NRND:
Yeni tasarımlar için tavsiye edilmez.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.493

Stok:
1.493 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,92 € 1,92 €
1,75 € 43,75 €
1,59 € 117,66 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
2,03 €
Min:
1

Olası Değişim

Microchip Technology ATTINY826-XU
Microchip Technology
8-bit Mikrodenetleyiciler - MCU 20MHz, 8KB, SSOP20, Ind 85C, Green

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
AVR
8 kB
512 B
TSSOP-20
16 MHz
10 bit
16 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATtiny87
Tube
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Veri RAM Tipi: SRAM
Arayüz Türü: 2-Wire, SPI, USI
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 2 Timer
İşlemci Serisi: tinyAVR
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 74
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: AVR
Birim Ağırlık: 191 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.