ATWINC1500-XPRO

Microchip Technology
556-ATWINC1500-XPRO
ATWINC1500-XPRO

Ürt.:

Açıklama:
WiFi / 802.11 Development Tools WINC1500-MR210PA with extension card

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
12
Beklenen 17.03.2026
Fabrika Teslim Süresi:
11
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
36,06 € 36,06 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: WiFi / 802,11 Geliştirme Araçları
RoHS:  
Evaluation Boards
Marka: Microchip Technology
Açıklama/İşlev: Add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface
İle kullanmak için: ATWINC1500
Arayüz Türü: I2C, SPI, UART
Ürün Tipi: WiFi Development Tools
Seri: ATWINC1500
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 32,095 g
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
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

ATWINC15x0 SmartConnect IoT Modules

Microchip ATWINC15x0 SmartConnect IoT Modules are compact, single-band 2.4GHz Wi-Fi® network controllers, optimized for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a micro co-ax (u.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7mm x 14.7mm x 2.1mm) architecture.

ATWINC1500 Xplained Pro Extension Board

Microchip ATWINC1500 Xplained Pro Extension Board evaluates the performance of the ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module for a low-cost, low-power solution. The Extension Board is designed to work with the Microchip Technology Xplained Pro Evaluation Kits. The Extension Board is supported by the Atmel Studio Integrated Development Environment (IDE) and allows easy access to the features of the ATWINC1500. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained CryptoAuthentication XPRO Extension Kits

Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.