ATXMEGA192A3U-AU

Microchip Technology
556-ATXMEGA192A3U-AU
ATXMEGA192A3U-AU

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU AVR8 192KB FLSH 16KB

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 410

Stok:
410 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,11 € 8,11 €
7,45 € 186,25 €
6,74 € 606,60 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
8,23 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
AVR
192 kB
16 kB
TQFP-64
32 MHz
12 bit
50 I/O
1.6 V
3.6 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
XMEGA A3U
Tray
Marka: Microchip Technology
Veri ROM Boyutu: 2 kB
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 7 Timer
İşlemci Serisi: AVR XMEGA
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 90
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: XMEGA
Birim Ağırlık: 360,600 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Atmel AVR ATXMEGA Microcontrollers with USB - INACTIVE

Atmel AVR ATXMEGA Microcontrollers with USB offers 3 data memory features and various peripheral features. AVR ATXMEGA256A3B Microcontrollers feature 256 KB of in-system self-programmable flash, 4 KB of EEPROM and 16 KB of internal SRAM. AVR ATXMEGA256A3U Microcontrollers feature 64-256 KB of in-system self-programmable flash, 2-4 KB of EEPROM and 4-16 KB of internal SRAM. AVR ATXMEGA32A4U Microcontrollers feature 16-128 KB of in-system self-programmable flash, 1-2 KB of EEPROM and 2-8 KB of internal SRAM. AVR ATXMEGA256A3U and ATXMEGA32A4U Microcontrollers offer USB device interface USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant and 32 endpoints with full configuration flexibility. Typical applications for Atmel AVR ATXMEGA Microcontrollers include optical, climate control, HVAC and Zigbee®.
Learn More