ATXMEGA32D4-CUR

Microchip Technology
556-ATXMEGA32D4-CUR
ATXMEGA32D4-CUR

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 32KB FL 1KB EE 4K SRAM IND 1.6-3.6V
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 6000   Çoklu: 6000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (6000'in katları olarak sipariş verin)
2,92 € 17.520,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
3,40 €
Min:
1

Benzer Ürün

Microchip Technology ATXMEGA32D4-CU
Microchip Technology
8-bit Mikrodenetleyiciler - MCU 32KB FLASH 1KB EE 4K SRAM 3.6V

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
AVR
VFBGA-49
1.6 V
3.6 V
8 bit/16 bit
XMEGA D4
Reel
Marka: Microchip Technology
Neme Duyarlı: Yes
İşlemci Serisi: AVR XMEGA
Ürün: MCUs
Ürün Tipi: 8-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 6000
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: XMEGA
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.