DM240018

Microchip Technology
579-DM240018
DM240018

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - PIC / DSPIC PIC24F LCD and USB Curiosity Development Board

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
38,95 € 38,95 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - PIC / DSPIC
Development Platforms
PIC24F
PIC24FJ512GU410
Marka: Microchip Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
İle kullanmak için: PIC24FJ512GU410
Arayüz Türü: USB
Ürün Tipi: Development Boards & Kits - PIC / DSPIC
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
5A992.C

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

ARD00906 Weight Scale Demo

Microchip Technology ARD00906 Weight Scale Demo is based on the MCP3564 Delta-Sigma ADC and the PIC24FJ256GB410 microcontroller. This weight scale uses techniques to improve the precision and accuracy of the measurements and minimizes power consumption. The ARD00906 weight scale demo features a dedicated GUI for detailed measurement analysis, auto or manual calibration, and changing ADC settings.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC24F LCD & USB Curiosity Development Board

Microchip Technology PIC24F LCD & USB Curiosity Development Board is used to explore segmented LCD interfacing and various features of the PIC24F. The board is designed to take full advantage of MPLAB® X IDE and MPLAB Code Configurator (MCC). It includes an integrated programmer/debugger and requires no additional hardware, simplifying prototyping.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.